
This 3-row right angle SKT connector features 240 contacts with a terminal pitch of 2.54mm. It has a body orientation of right angle and is designed for through hole mounting. The connector's product dimensions are 179.1mm in length, 18.3mm in depth, and 9.14mm in height. It is of type DIN 41612 and is suitable for termination via soldering.
Sign in to ask questions about the Amphenol 50001-5240E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50001-5240E technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 179.1 |
| Product Depth (mm) | 18.3 |
| Product Height (mm) | 9.14 |
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50001-5240E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.