The Amphenol 50001-5348ELF is a 348-position backplane connector with a right-angle orientation and 2.54mm pitch. It features a copper contact material with gold, GXT, and tin plating, and is available in a bulk packaging quantity of 40. The connector has a depth of 18.3mm and a length of 351.82mm, and is designed for through-hole mounting.
Amphenol 50001-5348ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 18.3mm |
| Length | 351.82mm |
| Mount | Through Hole |
| Number of Positions | 348 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50001-5348ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.