The Amphenol 50003-1128ELF is a 32-position backplane connector with a right angle orientation and through hole mount. It features a contact material of copper with gold and tin plating. The connector has a current rating of 1A and a voltage rating of 1kV. It is available in a bulk packaging with 50 pieces per package and has a pitch of 2.54mm. The connector is part of the HPC series and has a termination of solder.
Amphenol 50003-1128ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 20.8mm |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50003-1128ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.