This through hole backplane connector features a copper contact material with gold and tin plating, and a termination method of solder. It has a depth of 20.8mm and a length of 128.32mm. The connector is available in a packaging quantity of 48 pieces in bulk packaging. It is designed for use in board-to-board and mezzanine applications, and is part of the HPC series.
Sign in to ask questions about the Amphenol 50003-1172E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50003-1172E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 20.8mm |
| Length | 128.32mm |
| Mount | Through Hole |
| Number of Columns | 43 |
| Number of Positions | 172 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50003-1172E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.