Sign in to ask questions about the Amphenol 50003-5052E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50003-5052E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 20.8mm |
| Length | 52.12mm |
| Mount | Through Hole |
| Number of Columns | 13 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50003-5052E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.