The 50003-5112FLF is a 28-position right angle through hole connector with 112 contacts and a 2.54mm pitch. It features gold plated contacts and a copper contact material. The connector has a depth of 20.8mm and a length of 90.22mm. It is available in a packaging quantity of 48 pieces per rail or tube. The 50003-5112FLF is designed for use in backplane connectors and is part of the HPC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50003-5112FLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 20.8mm |
| Length | 90.22mm |
| Mount | Through Hole |
| Number of Columns | 28 |
| Number of Positions | 112 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50003-5112FLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.