This 30-position 4-row right angle through hole connector features copper contacts with gold plating and tin underplate, and is lead free. The connector has a pitch of 2.54mm and is packaged in bulk quantities of 6. It is designed for use in backplane applications and is RoHS compliant.
Sign in to ask questions about the Amphenol 50003-5120ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50003-5120ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 95.3mm |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50003-5120ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.