This Amphenol HPC series backplane connector features 40 positions in a 4x10 right angle configuration, with a pitch of 2.54mm and a termination of solder. The connector has a contact material of copper and a contact plating of gold with a GXT finish and tin. It is available in a bulk packaging quantity of 50 pieces.
Amphenol 50003-5160HLF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 20.8mm |
| Length | 120.7mm |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50003-5160HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.