Conn DIN 41612 RCP 128 POS 2.54mm Solder RA Thru-Hole
Amphenol 50004-1128E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 20.8mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.