
This 36-contact backplane connector features a bronze contact material with gold plating, and is available in a packaging quantity of 108 pieces per tray. The connector has a length of 49.58mm and a depth of 12.32mm, with a pitch of 2.54mm. It is designed for through-hole mounting and is not radiation hardened. The connector is not RoHS compliant and is part of the HPC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50006-1036C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 49.58mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50006-1036C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.