
This 39-contact, 3-row backplane connector features a through-hole package type with a 2.54mm pitch. It is manufactured by Amphenol and is part of the HPC series. The connector has a black housing color and is available in a tray packaging format with 99 pieces per package. The contacts are made of bronze with a gold plating and are press-fit terminated. The connector is RoHS compliant and suitable for use in a variety of applications.
Amphenol 50006-1039CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 52.12mm |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 99 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-1039CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.