
This Amphenol HPC Series connector features 45 bronze contacts with gold plating, arranged in three rows. It measures 57.2mm in length and 12.32mm in depth, with a 2.54mm pitch. The connector is available in a tray packaging with 24 pieces per unit, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50006-1045C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 57.2mm |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50006-1045C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.