
This 57-contact backplane connector features a 3-row configuration with a 2.54mm pitch and is designed for through-hole mounting. The connector is made with bronze contacts plated with gold and is available in a tray packaging format with 40 pieces per package. The HPC series connector is compliant with RoHS regulations and has a black housing color. It measures 67.36mm in length and 12.32mm in depth, with a straight orientation.
Amphenol 50006-1057CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 67.36mm |
| Mount | Through Hole |
| Number of Contacts | 57 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-1057CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
