
This Amphenol HPC Series backplane connector features 63 bronze contacts with gold plating, arranged in three rows. The connector has a straight orientation and measures 72.44mm in length and 12.32mm in depth. It is packaged in a tray with 16 connectors per package and has a pitch of 2.54mm. The connector is designed for through-hole mounting and has press-fit termination.
Amphenol 50006-1063C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 72.44mm |
| Mount | Through Hole |
| Number of Contacts | 63 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50006-1063C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.