This Amphenol HPC connector features 23 columns and 69 positions, with a straight orientation and a pitch of 2.54mm. It has a black housing and is rated for UL94 V-0 flammability. The connector is not RoHS compliant and contains lead, with a package quantity of 50 in bulk packaging. It has a depth of 12.32mm and a length of 77.52mm, with a bronze contact material and gold plating.
Sign in to ask questions about the Amphenol 50006-1069A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50006-1069A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 77.52mm |
| Mount | Through Hole |
| Number of Columns | 23 |
| Number of Positions | 69 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50006-1069A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.