
This Amphenol HPC connector features 24 positions in a 3-row configuration with a pitch of 2.54mm, suitable for through hole mounting. The connector has a black housing and gold-plated contacts with a bronze base. It is rated for UL94 V-0 flammability and is available in quantities of 64 per package. The connector is not RoHS compliant and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50006-1072A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 80.06mm |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50006-1072A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.