
The Amphenol 50006-1081CLF is a 81-contact, 3-row through-hole backplane connector with a series HPC designation and RoHS compliance. It features a black housing color and gold contact plating. The connector has a length of 87.68mm and a depth of 12.32mm, with a pitch of 2.54mm and a packaging style of tray. It is designed for use in through-hole mounting applications.
Amphenol 50006-1081CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 87.68mm |
| Mount | Through Hole |
| Number of Contacts | 81 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-1081CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.