
This backplane connector features a 3-row design with 87 contacts, a through hole mount, and a black housing with gold plating. The connector has a depth of 12.32mm and a length of 92.76mm, with a pitch of 2.54mm. It is available in a packaging quantity of 54 units per tray. The connector is not radiation hardened and is compliant with RoHS regulations.
Amphenol 50006-1087C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 92.76mm |
| Mount | Through Hole |
| Number of Contacts | 87 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-1087C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.