
This backplane connector features 40 positions in a 3-row configuration with a 2.54mm pitch. It has a black housing and is designed for through hole mounting. The connector is made with bronze contacts that are gold plated for corrosion resistance. It meets the UL94 V-0 flammability rating and is available in packaging quantities of 80 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 120.7mm |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
