
This Amphenol HPC Series backplane connector features 132 gold-plated contacts on a 3-row configuration with a 2.54mm pitch. The connector has a black housing and is designed for through-hole mounting. It is available in a package quantity of 32 per tray. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 130.86mm |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
