
This backplane connector features 135 contacts in a 3-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is available in a 24-pack tray. The connector is made from bronze with a gold plating and is not radiation hardened. It is compliant with RoHS regulations and has a black housing color.
Amphenol 50006-1135C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 133.4mm |
| Mount | Through Hole |
| Number of Contacts | 135 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-1135C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
