
The HPC Series 171-contact through-hole backplane connector features a bronze contact material with gold plating, offering reliable connections. With a length of 163.88mm and a pitch of 2.54mm, this connector is designed for high-density applications. The connector is available in a tray packaging format with 27 pieces per package, making it suitable for large-scale production. The HPC Series connector is compliant with RoHS regulations, ensuring environmental sustainability. It is designed for use in through-hole mounting applications, providing a secure and reliable connection.
Amphenol 50006-1171CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 163.88mm |
| Mount | Through Hole |
| Number of Contacts | 171 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-1171CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.