
Conn DIN 41612 HDR 174 POS 2.54mm Press Fit ST Thru-Hole
Amphenol 50006-1174CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 166.42mm |
| Mount | Through Hole |
| Number of Contacts | 174 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.