
This Amphenol HPC series backplane connector features 195 contacts in a 3-row configuration, with a straight orientation and a pitch of 2.54mm. It has a black housing and is packaged in a tray with 80 pieces. The connector is designed for through-hole mounting and has a length of 184.2mm and a depth of 12.32mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 50006-1195C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Housing Color | Black |
| Length | 184.2mm |
| Mount | Through Hole |
| Number of Contacts | 195 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50006-1195C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.