
This 32-position, 3-row backplane connector features a 2.54mm pitch and is designed for through-hole mounting. The connector has a black housing and is plated with gold. It meets the UL94 V-0 flammability rating and is available in packaging quantities of 54. The connector is part of the HPC series and has a press-fit termination.
Amphenol 50006-5096CLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-5096CLF to view detailed technical specifications.
No datasheet is available for this part.