
This Amphenol HPC series backplane connector features 50 positions in a 3-row configuration, with a pitch of 2.54mm and a length of 146.1mm. It has a black housing color and is made from bronze with a gold, GXT, and nickel plating. The connector is not RoHS compliant and contains lead. It is available in bulk packaging with a quantity of 108 pieces. The connector is designed for through hole mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50006-XX053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Nickel |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50006-XX053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.