
The HPC backplane connector features a black housing with a gold and nickel plating on the contact material, which is bronze. It has a depth of 12.32mm and a length of 146.1mm. The connector is designed for through hole mounting and has a pitch of 2.54mm. It is available in a bulk packaging with 36 pieces per package. The connector is not RoHS compliant due to containing lead.
Amphenol 50006-XX057 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50006-XX057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.