
This 50-position 3-row through-hole backplane connector features a 2.54mm pitch and is packaged in a bulk quantity of 36. The connector is made of bronze with a gold, GXT, and nickel plating, and has a UL94 V-0 flammability rating. It is designed for use in backplane applications and is available from Amphenol.
Sign in to ask questions about the Amphenol 50006-XX057LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50006-XX057LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Nickel |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50006-XX057LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.