Conn Shrouded Header HDR 276 POS 2.54mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50007-1276A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 69.63 |
| Product Depth (mm) | 12.32 |
| Product Height (mm) | 11.73 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 276 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 50007-1276A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.