
This 44-contact backplane connector features a black housing with gold plating and a straight orientation. It has a contact material of bronze and is not radiation hardened. The connector is packaged in a tray with 36 pieces and has a pitch of 2.54mm. It is RoHS compliant and has a depth of 14.86mm and a length of 47.04mm.
Amphenol 50009-1044CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 47.04mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1044CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
