
This Amphenol HPC series backplane connector features 52 bronze contacts with gold plating, arranged in a 4-row configuration. The connector measures 52.12mm in length and 14.86mm in depth, with a pitch of 2.54mm. It is designed for through-hole mounting and is available in a tray packaging format with 88 pieces per package. The connector is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50009-1052CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 52.12mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1052CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.