
This through hole backplane connector features 72 bronze contacts with gold plating, arranged in a 4-row configuration with a 2.54mm pitch. It measures 64.82mm in length and 14.86mm in depth, with a black housing color. The connector is packaged in a tray with 72 pieces per unit, and is compliant with RoHS regulations. It is designed for use in general applications, with a straight orientation and press-fit termination.
Amphenol 50009-1072CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 64.82mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1072CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.