
This Amphenol HPC Series backplane connector features 108 gold-plated bronze contacts with a straight orientation and press-fit termination. It has a black housing and is packaged in a tray with 48 pieces. The connector is 87.68mm long and 14.86mm deep, with a pitch of 2.54mm. It is RoHS compliant and not radiation hardened. The connector is designed for through hole mounting.
Amphenol 50009-1108CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 87.68mm |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1108CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.