This Amphenol HPC series backplane connector features a 30-column, 120-position, 30x4 array configuration with a 2.54mm pitch. It has a black housing and is made with bronze contacts that are gold plated. The connector is available in a packaging quantity of 6 and is packaged in a rail/tube format. It is designed for through-hole mounting and has a depth of 14.86mm and a length of 95.3mm. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50009-1120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 95.3mm |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50009-1120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.