
This Amphenol HPC series backplane connector features 30 columns and 120 positions in a 4-row straight orientation. It has a black housing with gold and nickel plating and is made of bronze. The connector is available in packaging quantities of 6 and is packaged in rail or tube form. It is rated for a flammability rating of UL94 V-0 and has a depth of 14.86mm and length of 95.3mm. The connector is not RoHS compliant and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50009-1120C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 95.3mm |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1120C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.