This 31-position, 4-row backplane connector features a black housing and a 2.54mm pitch. It is designed for through-hole mounting and has a depth of 14.86mm. The connector is made from bronze with a gold plating and is rated for UL94 V-0 flammability. It is available in quantities of 50 and is packaged in rail or tube packaging.
Sign in to ask questions about the Amphenol 50009-1124A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50009-1124A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 97.84mm |
| Mount | Through Hole |
| Number of Columns | 31 |
| Number of Positions | 124 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1124A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.