This Amphenol HPC series backplane connector features 32 positions in a 4-row configuration with a pitch of 2.54mm. It has a black housing and bronze contacts with gold plating. The connector is available in a bulk packaging quantity of 50 and is not RoHS compliant due to the presence of lead. It is suitable for through-hole mounting and has a depth of 14.86mm and length of 100.38mm. The flammability rating is UL94 V-0, and it is rated for straight orientation.
Sign in to ask questions about the Amphenol 50009-1128A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50009-1128A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1128A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.