
This Amphenol HPC series backplane connector features 32 positions in a 4-row configuration with a straight orientation. It has a black housing and gold-plated contacts with a bronze base material. The connector is available in packaging quantities of 50 and is rated for UL94 V-0 flammability. It is not RoHS compliant and has a press-fit termination style.
Amphenol 50009-1128D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1128D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.