
This Amphenol HPC series backplane connector features a black housing with a gold contact plating and bronze contact material. It has a 2.54mm pitch and is designed for through-hole mounting. The connector has a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Amphenol 50009-1128GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50009-1128GLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1128GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.