
This 132-contact backplane connector features a bronze contact material with gold plating, suitable for through-hole mounting. It measures 102.92mm in length and 14.86mm in depth, with a pitch of 2.54mm. The connector is packaged in a tray with 40 units per package, and is compliant with RoHS regulations. The HPC series connector is designed for general use in backplane applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 102.92mm |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |