
The HPC Series 168-contact backplane connector features a straight orientation and press-fit termination. It is manufactured by Amphenol and is available in a packaging quantity of 32 units per tray. The connector has a black housing color and is made of bronze with a gold plating. It is designed for through-hole mounting and has a pitch of 2.54mm. The connector is compliant with RoHS regulations and is not radiation hardened.
Amphenol 50009-1168CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 125.78mm |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1168CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.