The HPC Series backplane connector features 184 bronze contacts with gold plating, arranged in a 4-row straight orientation. It measures 135.94mm in length and 14.86mm in depth, with a 2.54mm pitch. The connector is available in a tray packaging with 32 pieces per package, and is compliant with RoHS regulations. It is designed for through-hole mounting and is not radiation hardened.
Sign in to ask questions about the Amphenol 50009-1184CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50009-1184CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 135.94mm |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1184CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.