
This backplane connector features 196 gold-plated contacts with a bronze base material. It has a black housing and is available in a tray packaging format with 16 pieces per package. The connector has a straight orientation and a press-fit termination style. It is compliant with RoHS regulations and is not radiation hardened.
Amphenol 50009-1196CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 143.56mm |
| Mount | Through Hole |
| Number of Contacts | 196 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1196CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.