This Amphenol HPC series backplane connector features a black housing with gold-plated bronze contacts and a straight orientation. It has 50 columns and 4 rows with 200 positions, and is available in a packaging quantity of 16 pieces per rail/tube. The connector has a depth of 14.86mm and a length of 146.1mm, with a pitch of 2.54mm. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 50009-1200G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1200G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.