
The HPC Series connector features bronze contacts with gold plating, suitable for through-hole mounting. It measures 161.34mm in length and 14.86mm in depth, with a pitch of 2.54mm. The connector is available in a tray packaging with 24 pieces per package. It is compliant with RoHS regulations and is not radiation hardened. The connector has a black housing color and a straight orientation, with 4 rows of 224 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 50009-1224CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 161.34mm |
| Mount | Through Hole |
| Number of Contacts | 224 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1224CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.