
The HPC Series 228-contact backplane connector features a black housing with gold-plated contacts and a bronze base material. It has a straight orientation and a pitch of 2.54mm, with a packaging quantity of 24 connectors per tray. The connector is designed for through-hole mounting and is compliant with RoHS regulations. It measures 163.88mm in length and 14.86mm in depth, with a contact plating of gold and a contact material of bronze.
Amphenol 50009-1228CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 163.88mm |
| Mount | Through Hole |
| Number of Contacts | 228 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1228CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.