
This Amphenol HPC series backplane connector features 60 columns and 240 positions in a straight orientation. It has a black housing and is available in packaging quantities of 50. The connector has a pitch of 2.54mm and is designed for through-hole mounting. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 50009-1240C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 171.5mm |
| Mount | Through Hole |
| Number of Columns | 60 |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.