
This backplane connector features 248 bronze contacts with gold plating, arranged in a 4-row configuration with a 2.54mm pitch. It measures 176.58mm in length and 14.86mm in depth, with a black housing color. The connector is designed for through-hole mounting and is available in a tray packaging format with 24 pieces per package. It is compliant with RoHS regulations and is not radiation hardened.
Amphenol 50009-1248CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 176.58mm |
| Mount | Through Hole |
| Number of Contacts | 248 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1248CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.