
This Amphenol HPC series backplane connector features 65 columns and 260 positions, with a straight orientation and 2.54mm pitch. It has a black housing and is made from bronze with a gold plating. The connector is rated for UL94 V-0 flammability and is available in packaging quantities of 50. It is designed for through-hole mounting and has a press-fit termination.
Amphenol 50009-1260CLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 184.2mm |
| Mount | Through Hole |
| Number of Columns | 65 |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1260CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.