This Amphenol HPC Series backplane connector features 312 press-fit contacts with a gold plating and bronze material. It has a black housing and is available in a tray packaging with 16 pieces per unit. The connector has a straight orientation and a 2.54mm pitch, with a length of 217.22mm and a depth of 14.86mm. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Amphenol 50009-1312CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 50009-1312CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 217.22mm |
| Mount | Through Hole |
| Number of Contacts | 312 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1312CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.